Part Details for MTV4090-01 by Micrometrics Inc
Overview of MTV4090-01 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTV4090-01
MTV4090-01 CAD Models
MTV4090-01 Part Data Attributes
|
MTV4090-01
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MTV4090-01
Micrometrics Inc
Variable Capacitance Diode, 0.8pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 1000 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO |