Part Details for MTV4060-13 by Micrometrics Inc
Overview of MTV4060-13 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MTV4060-13
MTV4060-13 CAD Models
MTV4060-13 Part Data Attributes
|
MTV4060-13
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MTV4060-13
Micrometrics Inc
Variable Capacitance Diode, 5.6pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 5.6 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Quality Factor-Min | 1500 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO |