Part Details for MTV4060-01 by Cobham PLC
Overview of MTV4060-01 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for MTV4060-01
MTV4060-01 CAD Models
MTV4060-01 Part Data Attributes
|
MTV4060-01
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MTV4060-01
Cobham PLC
Variable Capacitance Diode, 0.8pF C(T),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2100 | |
Rep Pk Reverse Voltage-Max | 60 V |