Datasheets
MTV4030-11 by:

Variable Capacitance Diode, 3.3pF C(T),

Part Details for MTV4030-11 by Micrometrics Inc

Overview of MTV4030-11 by Micrometrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MTV4030-11

MTV4030-11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTV4030-11 Part Data Attributes

MTV4030-11 Micrometrics Inc
Buy Now Datasheet
Compare Parts:
MTV4030-11 Micrometrics Inc Variable Capacitance Diode, 3.3pF C(T),
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICROMETRICS INC
Reach Compliance Code unknown
ECCN Code EAR99
Diode Capacitance-Nom 3.3 pF
Diode Type VARIABLE CAPACITANCE DIODE
Peak Reflow Temperature (Cel) 260
Quality Factor-Min 3600
Rep Pk Reverse Voltage-Max 30 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTV4030-11 by Micrometrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTV4030-11 by Micrometrics Inc

Select Manufacturer
Which Manufacturer of MTV4030-11 would you like to use for your alert(s)?
  • Please alert me when MTV4030-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTV4030-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTV4030-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTV4030-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTV4030-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTV4030-11 by Micrometrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: