Part Details for MTV25N50E-RL by onsemi
Overview of MTV25N50E-RL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTV25N50E-RL
MTV25N50E-RL CAD Models
MTV25N50E-RL Part Data Attributes:
|
MTV25N50E-RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTV25N50E-RL
onsemi
TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,25A I(D),D3PAK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |