Part Details for MTV1-30PL79 by ITT Interconnect Solutions
Results Overview of MTV1-30PL79 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTV1-30PL79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6547
|
Newark | Micros |Itt Cannon MTV1-30PL79 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0600 / $212.9300 | Buy Now |
DISTI #
MTV1-30PL79-ND
|
DigiKey | MICRO Min Qty: 15 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.7107 | Buy Now |
DISTI #
MTV1-30PL79
|
Avnet Americas | Conn Unshrouded Header PIN 30 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-30PL79) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$115.0826 / $185.7700 | Buy Now |
DISTI #
965-MTV1-30PL79
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$193.3900 / $200.5800 | Order Now |
DISTI #
ITTMTV1-30PL79
|
Heilind Electronics | MTV1-30PL79 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.3000 / $348.3200 | Buy Now |
DISTI #
ITTMTV1-30PL79
|
Interstate Connecting Components | MTV1-30PL79 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$166.3000 / $348.3200 | Buy Now |