Part Details for MTV1-120SL2 by ITT Interconnect Solutions
Results Overview of MTV1-120SL2 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTV1-120SL2 Information
MTV1-120SL2 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTV1-120SL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6441
|
Newark | Micros |Itt Cannon MTV1-120SL2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$321.3700 / $354.0100 | Buy Now |
DISTI #
MTV1-120SL2-ND
|
DigiKey | CONN 120POS 0.05 GOLD PCB Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.3830 | Buy Now |
DISTI #
MTV1-120SL2
|
Avnet Americas | Conn Socket Strip SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-120SL2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0480 / $308.8154 | Buy Now |
DISTI #
MTV1-120SL2
|
Avnet Americas | Conn Socket Strip SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-120SL2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0480 / $308.8154 | Buy Now |
DISTI #
MTV1-120SL2
|
Avnet Americas | Conn Socket Strip SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTV1-120SL2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$246.0480 / $308.8154 | Buy Now |
DISTI #
965-MTV1-120SL2
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$352.4200 | Order Now |
DISTI #
ITTMTV1-120SL2
|
Heilind Electronics | MTV1-120SL2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$292.1800 / $711.3700 | Buy Now |
DISTI #
ITTMTV1-120SL2
|
Interstate Connecting Components | MTV1-120SL2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$292.1800 / $711.3700 | Buy Now |