Part Details for MTU2S2405MC by Murata Power Solutions
Overview of MTU2S2405MC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTU2S2405MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6109
|
Newark | Isolated Board Mount Dc/Dc Converter, Fixed, Smd, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Murata Power Solutions MTU2S2405MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
811-2976-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 60 Lead time: 42 Weeks Container: Tube |
6 In Stock |
|
$8.0600 | Buy Now |
DISTI #
MTU2S2405MC
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 400mA, SMT Min Qty: 1 | 0 |
|
$8.4900 / $11.3200 | RFQ |