Part Details for MTU1S1212MC by Murata Power Solutions
Results Overview of MTU1S1212MC by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTU1S1212MC Information
MTU1S1212MC by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MTU1S1212MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
811-2256-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 43 Weeks Container: Tube |
60 In Stock |
|
$7.2500 / $7.6100 | Buy Now |
Part Details for MTU1S1212MC
MTU1S1212MC CAD Models
MTU1S1212MC Part Data Attributes
|
MTU1S1212MC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MTU1S1212MC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Load Regulation-Max | 6% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/6,.33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MTU1S1212MC
This table gives cross-reference parts and alternative options found for MTU1S1212MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTU1S1212MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTU1S1212MC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | MTU1S1212MC vs MTU1S1212MC |
MTU1S1212MC Frequently Asked Questions (FAQ)
-
Murata recommends a PCB layout with a solid ground plane and a minimum of 2 oz copper thickness to ensure optimal thermal performance. Additionally, keeping the component away from heat sources and using thermal vias can help to reduce thermal resistance.
-
To ensure reliable start-up, Murata recommends using a soft-start circuit to limit the inrush current during power-up. Additionally, ensuring that the input voltage is within the specified range and using a sufficient input capacitance can help to ensure reliable start-up.
-
The maximum allowable capacitance on the output of the MTU1S1212MC is 2200uF. Exceeding this value can cause instability and affect the converter's performance.
-
Murata recommends using a TVS (Transient Voltage Suppressor) or a voltage clamp circuit to protect the converter from input voltage transients and surges. Additionally, using a input filter capacitor and a fuse can also help to protect the converter.
-
The derating curve for the MTU1S1212MC's output current vs. ambient temperature is not explicitly stated in the datasheet. However, Murata recommends derating the output current by 1.5% per degree Celsius above 40°C to ensure reliable operation.