Part Details for MTU1S0509MC-R by Murata Power Solutions
Results Overview of MTU1S0509MC-R by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTU1S0509MC-R Information
MTU1S0509MC-R by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MTU1S0509MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T8159
|
Newark | Tape&reel |Murata Power Solutions MTU1S0509MC-R RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
MTU1S0509MC-R-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 400 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4500 | Buy Now |
DISTI #
MTU1S0509MC-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 9VDC, Iout: 111mA, SMT Min Qty: 400 | 0 |
|
$6.2600 | RFQ |
DISTI #
000000000003358428
|
Sager | Isolated DC/DC Converters - SMD 1W 5-9V SINGLE 1KV DC/DC Min Qty: 400 | 0 |
|
$6.5200 / $6.7200 | Buy Now |
Part Details for MTU1S0509MC-R
MTU1S0509MC-R CAD Models
MTU1S0509MC-R Part Data Attributes
|
MTU1S0509MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MTU1S0509MC-R
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP5/6,.33 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X5 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Load Regulation-Max | 7.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP5/6,.33 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |