Datasheets
MTSW-136-12-T-S-810 by: Samtec Inc

Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-136-12-T-S-810 by Samtec Inc

Results Overview of MTSW-136-12-T-S-810 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MTSW-136-12-T-S-810 Information

MTSW-136-12-T-S-810 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for MTSW-136-12-T-S-810

Part # Distributor Description Stock Price Buy
DISTI # 95P0631
Newark Header, 2.54 Mm, Through Hole, 1 Row, 36 Contacts, Connector Systems:Board-To-Board, Pitch Spacing... :2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-136-12-T-S-810 more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 143
  • 1 $3.2700
  • 10 $3.1200
  • 100 $2.6200
  • 500 $2.2200
  • 1,000 $1.8800
  • 2,500 $1.7300
  • 5,000 $1.6900
$1.6900 / $3.2700 Buy Now
DISTI # 3937-MTSW-136-12-T-S-810-ND
DigiKey CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 94
In Stock
  • 1 $10.2000
$10.2000 Buy Now
DISTI # 612-MTSW-136-12-T-S-810-ND
DigiKey CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.7400
$3.7400 Buy Now
DISTI # MTSW-136-12-T-S-810
Avnet Americas Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTS... W-136-12-T-S-810) more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 143 Factory Stock
  • 1 $2.6754
  • 10 $2.5155
  • 30 $2.0273
  • 50 $2.0168
  • 100 $2.0064
$2.0064 / $2.6754 Buy Now
DISTI # 200-MTSW13612TS810
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $2.7300
  • 50 $2.3500
  • 100 $2.1000
  • 500 $1.8400
  • 1,000 $1.6700
  • 2,000 $1.4500
  • 5,000 $1.1600
$1.1600 / $2.7300 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.5800
  • 100 $2.0900
  • 250 $2.0000
  • 500 $1.9400
  • 1,000 $1.7100
  • 2,500 $1.4700
  • 5,000 $1.1900
  • 7,500 $1.1600
$1.1600 / $2.5800 Buy Now
DISTI # 85123332
Verical Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 143
  • 3 $3.7400
$3.7400 Buy Now
DISTI # 5cd90abdcd7c1c4c3860b99e
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 143
  • 1 $2.7300
  • 50 $2.3500
  • 100 $2.1000
  • 500 $1.8400
  • 1,000 $1.6700
  • 2,000 $1.4500
  • 5,000 $1.1600
  • 10,000 $0.9100
$0.9100 / $2.7300 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 94
  • 1 $2.7300
  • 50 $2.3500
  • 100 $2.1000
  • 500 $1.8400
  • 1,000 $1.6700
$1.6700 / $2.7300 Buy Now
DISTI # 000000000000142052
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 143
  • 1 $2.7300
  • 50 $2.3500
  • 100 $2.1000
  • 500 $1.8400
  • 1,000 $1.6700
  • 2,000 $1.4500
$1.4500 / $2.7300 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.5800
  • 100 $2.0900
  • 250 $2.0000
  • 500 $1.9400
  • 1,000 $1.7100
  • 2,500 $1.4700
  • 5,000 $1.1900
  • 7,500 $1.1600
$1.1600 / $2.5800 Buy Now

Part Details for MTSW-136-12-T-S-810

MTSW-136-12-T-S-810 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-136-12-T-S-810 Part Data Attributes

MTSW-136-12-T-S-810 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-136-12-T-S-810 Samtec Inc Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 3.6 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 36

Alternate Parts for MTSW-136-12-T-S-810

This table gives cross-reference parts and alternative options found for MTSW-136-12-T-S-810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-136-12-T-S-810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MTSW-136-22-T-S-090 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-22-T-S-090
MTSW-136-09-G-S-380 Samtec Inc $4.1689 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-09-G-S-380
MTSW-136-09-L-S-393 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTSW-136-12-T-S-810 vs MTSW-136-09-L-S-393
MTSW-136-11-G-S-710 Samtec Inc $4.3560 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-11-G-S-710
MTSW-136-08-G-S-279 Samtec Inc $3.7257 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-08-G-S-279
MTSW-136-07-T-S-001 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-07-T-S-001
MTSW-136-12-G-S-465 Samtec Inc $4.6155 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-12-G-S-465
MTSW-136-13-G-S-915 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-13-G-S-915
MTSW-136-13-T-S-484 Samtec Inc $2.8965 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-13-T-S-484
MTSW-136-09-T-S-515 Samtec Inc $2.2572 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-09-T-S-515
Part Number Manufacturer Composite Price Description Compare
MTSW-136-09-T-S-365 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-09-T-S-365
MTSW-136-13-T-S-950 Samtec Inc $2.8965 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-13-T-S-950
MTSW-136-08-G-S-007 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-08-G-S-007
MTSW-136-10-G-S-670 Samtec Inc $4.1738 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-10-G-S-670
MTSW-136-22-L-S-044 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTSW-136-12-T-S-810 vs MTSW-136-22-L-S-044
MTSW-136-22-G-S-236 Samtec Inc Check for Price Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-22-G-S-236
MTSW-136-22-T-S-415 Samtec Inc $2.1754 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-22-T-S-415
MTSW-136-13-G-S-790 Samtec Inc $5.0362 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-13-G-S-790
MTSW-136-23-T-S-290 Samtec Inc $2.0704 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-23-T-S-290
MTSW-136-09-G-S-360 Samtec Inc $4.1689 Board Stacking Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, MTSW-136-12-T-S-810 vs MTSW-136-09-G-S-360