Part Details for MTSW-114-21-F-D-1195 by Hongxing Electrical Ltd
Overview of MTSW-114-21-F-D-1195 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-195D3SLB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-195D3SLD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
FCT1-195D3SL | Coilcraft Inc | PoE transformer, SMT, RoHS |
Price & Stock for MTSW-114-21-F-D-1195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 28POS 2.54MM | 19633 |
|
RFQ |