Part Details for MTSW-110-09-L-D-240-RA by Samtec Inc
Overview of MTSW-110-09-L-D-240-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-110-09-L-D-240-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-110-09-L-D-24
|
Avnet Americas | Variable Height PCB Header Strips, 0.100" pit - Bulk (Alt: MTSW-110-09-L-D-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 186 Factory Stock |
|
$1.4100 / $2.9600 | Buy Now |
DISTI #
200-MTSW11009LD240RA
|
Mouser Electronics | Samtec Variable Height PCB Header Strips, 0.100" pitch | 0 |
|
$0.7100 / $2.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $2.6200 | Buy Now |
DISTI #
85182987
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 186 |
|
$1.9429 | Buy Now |
DISTI #
000000000007199736
|
Sager | VARIABLE HEIGHT PCB HEADER STRIPS, 0.100 PITCH Min Qty: 1 | 186 |
|
$1.2700 / $2.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0100 / $2.6200 | Buy Now |
DISTI #
60188680df66d53c21cd70a8
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 186 |
|
$0.7100 / $2.9600 | Buy Now |