Part Details for MTSW-110-08-G-T-273 by Samtec Inc
Overview of MTSW-110-08-G-T-273 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-110-08-G-T-273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTSW-110-08-G-T-273-ND
|
DigiKey | VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5800 | Buy Now |
DISTI #
MTSW-110-08-G-T-27
|
Avnet Americas | Connector Unshrouded Header 30 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTSW-110-08-G-T-27) Min Qty: 1 Package Multiple: 1 Container: Bulk | 396 Factory Stock |
|
$2.2700 / $3.6800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2600 / $4.3500 | Buy Now | |
DISTI #
000000000006310894
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 396 |
|
$2.0500 / $3.6800 | Buy Now |
|
Master Electronics | 0 |
|
$1.2600 / $4.3500 | Buy Now | |
DISTI #
60877b328aa3490af3bfa38c
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 396 |
|
$1.1500 / $3.6800 | Buy Now |
Part Details for MTSW-110-08-G-T-273
MTSW-110-08-G-T-273 CAD Models
MTSW-110-08-G-T-273 Part Data Attributes:
|
MTSW-110-08-G-T-273
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-110-08-G-T-273
Samtec Inc
Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |