Part Details for MTSW-109-08-L-S-285 by Samtec Inc
Overview of MTSW-109-08-L-S-285 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-109-08-L-S-285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-109-08-L-S-28
|
Avnet Americas | Variable Height PCB Header Strips, 0.100" pit - Bulk (Alt: MTSW-109-08-L-S-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $1.2500 | Buy Now |
DISTI #
200-MTSW10908LS285
|
Mouser Electronics | Samtec Variable Height PCB Header Strips, 0.100" pitch | 0 |
|
$0.2600 / $1.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3913 / $0.9615 | Buy Now |
DISTI #
85183037
|
Verical | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 888 |
|
$0.7143 | Buy Now |
DISTI #
000000000007199729
|
Sager | VARIABLE HEIGHT PCB HEADER STRIPS, 0.100 PITCH Min Qty: 1 | 888 |
|
$0.4200 / $0.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3913 / $0.9615 | Buy Now |
DISTI #
5cd908e8cd7c1c4c385e9f25
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 888 |
|
$0.2600 / $0.8100 | Buy Now |