Part Details for MTSW-107-28-G-S-535 by Samtec Inc
Overview of MTSW-107-28-G-S-535 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-107-28-G-S-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09W5737
|
Newark | Header, 7 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-107-28-G-S-535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $1.3000 | Buy Now |
DISTI #
3937-MTSW-107-28-G-S-535-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
567 In Stock |
|
$1.2000 / $2.9100 | Buy Now |
DISTI #
612-MTSW-107-28-G-S-535-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
MTSW-107-28-G-S-53
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-28-G-S-53) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 859 Factory Stock |
|
$0.6600 / $1.6000 | Buy Now |
DISTI #
200-MTSW10728GS535
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.3300 / $1.6000 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.4933 / $1.2308 | Buy Now |
DISTI #
85125496
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 859 |
|
$1.6000 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 567 |
|
$0.6600 / $1.6000 | Buy Now |
DISTI #
000000000000136601
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 859 |
|
$0.5400 / $1.0400 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.4933 / $1.2308 | Buy Now |
Part Details for MTSW-107-28-G-S-535
MTSW-107-28-G-S-535 CAD Models
MTSW-107-28-G-S-535 Part Data Attributes
|
MTSW-107-28-G-S-535
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-107-28-G-S-535
Samtec Inc
Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MTSW-107-28-G-S-535
This table gives cross-reference parts and alternative options found for MTSW-107-28-G-S-535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-107-28-G-S-535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
77311R4BET07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311R4BET07LF |
77311RTAST07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311RTAST07LF |
77311R1BCT07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311R1BCT07LF |
77311RSBCT07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311RSBCT07LF |
77311RSAFT07 | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | MTSW-107-28-G-S-535 vs 77311RSAFT07 |
77311RTART07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311RTART07LF |
77311R8ADT07 | Amphenol FCi | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | MTSW-107-28-G-S-535 vs 77311R8ADT07 |
77311RTAYT07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311RTAYT07LF |
77311R4AJT07LF | Amphenol Communications Solutions | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | MTSW-107-28-G-S-535 vs 77311R4AJT07LF |
77311RSAWT07LF | Amphenol FCi | Check for Price | Board Connector | MTSW-107-28-G-S-535 vs 77311RSAWT07LF |