MTSW-105-23-SM-D-225
Description: Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of MTSW-105-23-SM-D-225 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTSW-105-23-SM-D-225 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTSW-105-23-SM-D-2
Avnet Americas Variable Height PCB Header Strips, 0.100" pit - Bulk (Alt: MTSW-105-23-SM-D-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1587 Factory Stock
RFQ
DISTI # 5cd90862cd7c1c4c385e0a23
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1587
Buy Now

CAD Models for MTSW-105-23-SM-D-225 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTSW-105-23-SM-D-225 by Samtec Inc

MTSW-105-23-SM-D-225
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. MTSW-105-23-SM-D-225
    Samtec Inc
    Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTSW-105-23-SM-D-225

This table gives cross-reference parts and alternative options found for MTSW-105-23-SM-D-225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-105-23-SM-D-225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-105-22-G-D-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-G-D-000
MTSW-105-22-S-D-400 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-S-D-400
MTSW-105-11-G-D-660 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-11-G-D-660
MTSW-105-22-L-D-430 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-L-D-430
MTSW-105-23-G-D-200 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-23-G-D-200
MTSW-105-13-F-D-1030 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-13-F-D-1030
MTSW-105-12-T-D-200 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-12-T-D-200
MTSW-105-21-G-D-122 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-21-G-D-122
MTSW-105-12-T-D-630 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-12-T-D-630
MTSW-105-12-G-D-812 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-12-G-D-812
Part Number Description Manufacturer Compare
MTSW-105-24-F-D-230 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-24-F-D-230
MTSW-105-22-L-D-380 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-L-D-380
MTSW-105-07-G-D-155 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-07-G-D-155
MTSW-105-23-G-D-005 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-23-G-D-005
MTSW-105-22-G-D-365 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-G-D-365
MTSW-105-07-S-D-310 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-07-S-D-310
MTSW-105-22-G-D-236 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-G-D-236
MTSW-105-11-L-D-228 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-11-L-D-228
MTSW-105-22-T-D-044 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-22-T-D-044
MTSW-105-24-G-D-235 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-105-23-SM-D-225 vs MTSW-105-24-G-D-235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-105-23-SM-D-225 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-105-23-SM-D-225 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-105-23-SM-D-225 would you like to use for your alert(s)?
  • Please alert me when MTSW-105-23-SM-D-225 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-105-23-SM-D-225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-105-23-SM-D-225 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-105-23-SM-D-225 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-105-23-SM-D-225.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-105-23-SM-D-225 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: