Part Details for MTSW-105-11-G-T-740 by Samtec Inc
Overview of MTSW-105-11-G-T-740 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-105-11-G-T-740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-105-11-G-T-74
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-105-11-G-T-74) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
DISTI #
000000000002221797
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.0400 / $3.0500 | Buy Now |
Part Details for MTSW-105-11-G-T-740
MTSW-105-11-G-T-740 CAD Models
MTSW-105-11-G-T-740 Part Data Attributes
|
MTSW-105-11-G-T-740
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-105-11-G-T-740
Samtec Inc
Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MTSW-105-11-G-T-740
This table gives cross-reference parts and alternative options found for MTSW-105-11-G-T-740. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-105-11-G-T-740, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-105-07-T-T-240 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-07-T-T-240 |
HMTSW-105-07-STL-T-200 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs HMTSW-105-07-STL-T-200 |
MTSW-105-24-G-T-250 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-24-G-T-250 |
MTSW-105-28-S-T-885 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-28-S-T-885 |
MTSW-105-08-L-T-225-RA | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-08-L-T-225-RA |
MTSW-105-21-L-T-340 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-21-L-T-340 |
MTSW-105-24-G-T-245 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-24-G-T-245 |
HW-05-20-L-T-818-122 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs HW-05-20-L-T-818-122 |
MTSW-105-08-G-T-350 | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-08-G-T-350 |
MTSW-105-09-G-T-009-RA | Board Stacking Connector, 15 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-105-11-G-T-740 vs MTSW-105-09-G-T-009-RA |