Datasheets
MTSW-104-07-G-S-150 by:

Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-104-07-G-S-150 by Samtec Inc

Overview of MTSW-104-07-G-S-150 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-104-07-G-S-150

Part # Distributor Description Stock Price Buy
DISTI # 08W7181
Newark Header, 4 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-104-07-G-S-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6120
  • 10 $0.5700
  • 100 $0.3980
  • 500 $0.3420
  • 1,000 $0.2840
  • 2,500 $0.2520
  • 5,000 $0.2460
$0.2460 / $0.6120 Buy Now
DISTI # 3937-MTSW-104-07-G-S-150-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1208
In Stock
  • 1 $1.2000
  • 50 $0.9272
  • 100 $0.7455
  • 500 $0.6364
  • 1,000 $0.4909
$0.4909 / $1.2000 Buy Now
DISTI # 612-MTSW-104-07-G-S-150-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.6600
$0.6600 Buy Now
DISTI # MTSW-104-07-G-S-15
Avnet Americas Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-104-07-G-S-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1831 Factory Stock
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2700
$0.2700 / $0.6600 Buy Now
DISTI # 200-MTSW10407GS150
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.6600
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2700
  • 2,500 $0.2400
  • 5,000 $0.1900
  • 10,000 $0.1400
$0.1400 / $0.6600 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.5120
  • 500 $0.4136
  • 1,000 $0.3181
  • 2,500 $0.2883
  • 5,000 $0.2208
  • 7,500 $0.2112
$0.2112 / $0.5120 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 1208
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2700
$0.2700 / $0.6600 Buy Now
DISTI # 000000000001333211
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 1831
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2700
  • 2,000 $0.2400
$0.2400 / $0.6600 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.5120
  • 500 $0.4136
  • 1,000 $0.3181
  • 2,500 $0.2883
  • 5,000 $0.2208
  • 7,500 $0.2112
$0.2112 / $0.5120 Buy Now
DISTI # 5cd907f2cd7c1c4c385d9602
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1831
  • 1 $0.6600
  • 50 $0.5100
  • 100 $0.4100
  • 500 $0.3500
  • 1,000 $0.2700
  • 2,000 $0.2400
  • 5,000 $0.1900
  • 10,000 $0.1400
$0.1400 / $0.6600 Buy Now

Part Details for MTSW-104-07-G-S-150

MTSW-104-07-G-S-150 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-104-07-G-S-150 Part Data Attributes

MTSW-104-07-G-S-150 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-104-07-G-S-150 Samtec Inc Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.4 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for MTSW-104-07-G-S-150

This table gives cross-reference parts and alternative options found for MTSW-104-07-G-S-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-104-07-G-S-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-104-08-S-S-240 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-S-S-240
HMTSW-104-08-T-S-350 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs HMTSW-104-08-T-S-350
MTSW-104-07-L-S-007 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-07-L-S-007
10129378-904001A Board Connector Amphenol FCi MTSW-104-07-G-S-150 vs 10129378-904001A
MTSW-104-08-T-S-295 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-T-S-295
MTSW-104-08-G-S-130 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-G-S-130
MTSW-104-06-T-S-080 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-06-T-S-080
HMTSW-104-08-F-S-330 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs HMTSW-104-08-F-S-330
MTSW-104-08-G-S-229 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-G-S-229
HMTSW-104-08-G-S-215 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs HMTSW-104-08-G-S-215
Part Number Description Manufacturer Compare
MTSW-104-08-L-S-330 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-L-S-330
MTSW-104-08-L-S-220 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-L-S-220
HMTSW-104-08-T-S-236 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Samtec Inc MTSW-104-07-G-S-150 vs HMTSW-104-08-T-S-236
MTSW-104-07-G-S-140 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-07-G-S-140
MTSW-104-08-G-S-327 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-G-S-327
MTSW-104-08-T-S-270 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-T-S-270
MTSW-104-08-L-S-300 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-08-L-S-300
MTSW-104-06-G-S-007 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-06-G-S-007
MTSW-104-07-T-S-003 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-07-T-S-003
MTSW-104-07-L-S-007 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-104-07-G-S-150 vs MTSW-104-07-L-S-007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-104-07-G-S-150 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-104-07-G-S-150 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-104-07-G-S-150 would you like to use for your alert(s)?
  • Please alert me when MTSW-104-07-G-S-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-104-07-G-S-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-104-07-G-S-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-104-07-G-S-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-104-07-G-S-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-104-07-G-S-150 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: