Datasheets
MTSW-102-09-F-D-551 by:

Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-102-09-F-D-551 by Samtec Inc

Overview of MTSW-102-09-F-D-551 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-102-09-F-D-551

Part # Distributor Description Stock Price Buy
DISTI # 612-MTSW-102-09-F-D-551-ND
DigiKey VARIABLE HEIGHT PCB HEADER STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.5300
$0.5300 Buy Now
DISTI # MTSW-102-09-F-D-55
Avnet Americas Conn Unshrouded HDR 4 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-102-09-F-D-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.5300
  • 50 $0.4100
  • 100 $0.3300
  • 500 $0.2900
  • 1,000 $0.2200
$0.2200 / $0.5300 Buy Now
DISTI # 200-MTSW-10209FD551
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.5300
  • 100 $0.3300
  • 500 $0.2900
  • 1,000 $0.2200
  • 2,500 $0.2000
  • 5,000 $0.1500
$0.1500 / $0.5300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.4038
  • 500 $0.3281
  • 1,000 $0.2656
  • 2,500 $0.2239
  • 5,000 $0.1714
  • 7,500 $0.1689
  • 10,000 $0.1644
  • 15,000 $0.1619
$0.1619 / $0.4038 Buy Now
DISTI # 000000000005906233
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 0
  • 1 $0.5300
  • 50 $0.4100
  • 100 $0.3300
  • 500 $0.2900
  • 1,000 $0.2200
  • 2,000 $0.2000
$0.2000 / $0.5300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.4038
  • 500 $0.3281
  • 1,000 $0.2656
  • 2,500 $0.2239
  • 5,000 $0.1714
  • 7,500 $0.1689
  • 10,000 $0.1644
  • 15,000 $0.1619
$0.1619 / $0.4038 Buy Now
DISTI # 5cd90794cd7c1c4c385d2de9
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk 0
  • 1 $0.5300
  • 50 $0.4100
  • 100 $0.3300
  • 500 $0.2900
  • 1,000 $0.2200
  • 2,000 $0.2000
  • 5,000 $0.1500
  • 97,655 $0.1100
$0.1100 / $0.5300 Buy Now

Part Details for MTSW-102-09-F-D-551

MTSW-102-09-F-D-551 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-102-09-F-D-551 Part Data Attributes

MTSW-102-09-F-D-551 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-102-09-F-D-551 Samtec Inc Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4

Alternate Parts for MTSW-102-09-F-D-551

This table gives cross-reference parts and alternative options found for MTSW-102-09-F-D-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-102-09-F-D-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-102-22-L-D-415 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-22-L-D-415
5-146493-2 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal TE Connectivity MTSW-102-09-F-D-551 vs 5-146493-2
MTSW-102-10-T-D-562 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-10-T-D-562
MTSW-102-08-T-D-008 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-08-T-D-008
MTSW-102-08-L-D-320-LL Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-08-L-D-320-LL
MTSW-102-07-G-D-170 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-07-G-D-170
MTSW-102-11-G-D-650 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-11-G-D-650
MTSW-102-22-S-D-022 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-22-S-D-022
MTSW-102-06-L-D-100 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-06-L-D-100
MTSW-102-07-F-D-150 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-102-09-F-D-551 vs MTSW-102-07-F-D-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-102-09-F-D-551 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-102-09-F-D-551 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-102-09-F-D-551 would you like to use for your alert(s)?
  • Please alert me when MTSW-102-09-F-D-551 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-102-09-F-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-102-09-F-D-551 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-102-09-F-D-551 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-102-09-F-D-551.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-102-09-F-D-551 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: