Part Details for MTSS5070A by Marktech Optoelectronics
Overview of MTSS5070A by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MTSS5070A
MTSS5070A CAD Models
MTSS5070A Part Data Attributes
|
MTSS5070A
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSS5070A
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.003 A | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Darlington | |
Surface Mount | NO |