Part Details for MTSMC-L1G2D-U by Multi-Tech Systems Inc
Overview of MTSMC-L1G2D-U by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSMC-L1G2D-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-MTSMC-L1G2D-U-ND
|
DigiKey | RF TXRX MODULE CELLULAR U.FL TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$144.9600 | Buy Now |
DISTI #
MTSMC-L1G2D-U
|
Avnet Americas | LTE Cat 1 Embedded Cellular Modem 10Mbps 700MHz to 2600MHz USB Interface with Fallback and GNSS - Trays (Alt: MTSMC-L1G2D-U) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$135.0800 | Buy Now |
DISTI #
125-MTSMC-L1G2D-U
|
Mouser Electronics | Modems Embedded LTE Cat 1 Modem/USB w/GNSS (Global)(50Pk) RoHS: Compliant | 49 |
|
$147.2400 / $165.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$140.0300 | Buy Now |
|
Symmetry Electronics | Embedded LTE Cat 1 Modem/USB w/GNSS (Global)(50Pk) Min Qty: 1 | 0 |
|
$136.8600 | Buy Now |