Part Details for MTSM1346SMR2-150S by Marktech Optoelectronics
Results Overview of MTSM1346SMR2-150S by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSM1346SMR2-150S Information
MTSM1346SMR2-150S by Marktech Optoelectronics is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20150SA | Renesas Electronics Corporation | 8-bit I/O Expander for I<sup>2</sup>C BUS (Corresponds to Fast mode), TSSOP, /Tape & Reel | |
2SK3150STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 60Mohm LDPAK(S)-(1)/To-263 | |
R8A66150SP | Renesas Electronics Corporation | I/O Expander, SOP, / |
Price & Stock for MTSM1346SMR2-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTSM1346SMR2-150S-ND
|
DigiKey | SENSOR PHOTODIODE 600-1750NM SMD Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$47.1880 / $55.0800 | Buy Now |
DISTI #
193-MTSM1346SMR2150S
|
Mouser Electronics | Photodiodes 1700nm InGaAs PIN PD on Starboard 1.5 AA in a 5mmx5mm SMD Domed Lens RoHS: Compliant | 0 |
|
$47.1800 / $50.5000 | Order Now |
Part Details for MTSM1346SMR2-150S
MTSM1346SMR2-150S CAD Models
MTSM1346SMR2-150S Part Data Attributes
|
MTSM1346SMR2-150S
Marktech Optoelectronics
Buy Now
|
Compare Parts:
MTSM1346SMR2-150S
Marktech Optoelectronics
Select a part to compare: |
Samacsys Manufacturer | Marktech Optoelectronics |