Part Details for MTSF3N02HD by Motorola Mobility LLC
Overview of MTSF3N02HD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTSF3N02HD
MTSF3N02HD CAD Models
MTSF3N02HD Part Data Attributes:
|
MTSF3N02HD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTSF3N02HD
Motorola Mobility LLC
3800mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.78 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTSF3N02HD
This table gives cross-reference parts and alternative options found for MTSF3N02HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSF3N02HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSF3N02HD | Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MTSF3N02HD vs MTSF3N02HD |
MTSF3N02HDR2 | 4000mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICROPAK-8 | Rochester Electronics LLC | MTSF3N02HD vs MTSF3N02HDR2 |
MTSF3N02HDR2 | 4000mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MICROPAK-8 | onsemi | MTSF3N02HD vs MTSF3N02HDR2 |