Part Details for MTSD128AHC6MS-1WT by Micron Technology Inc
Overview of MTSD128AHC6MS-1WT by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTSD128AHC6MS-1WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7469
|
Newark | Microsdxc Card, Uhs-1, Class 10, 128Gb, Flash Memory Card Type:Microsdxc Card, Uhs-1, Class 10, Memory Capacity:128Gb, Supply Voltage Nom:-, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Micron MTSD128AHC6MS-1WT Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTSD128AHC6MS-1WT
MTSD128AHC6MS-1WT CAD Models
MTSD128AHC6MS-1WT Part Data Attributes
|
MTSD128AHC6MS-1WT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTSD128AHC6MS-1WT
Micron Technology Inc
Memory IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron |