Part Details for MTRS9520D by Marktech Optoelectronics
Overview of MTRS9520D by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MTRS9520D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1066-ND
|
DigiKey | SENSOR REFLECTV 952NM PD TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$2.2020 / $5.1300 | Buy Now |
DISTI #
193-MTRS9520D
|
Mouser Electronics | Optical Switches, Specialized Infrared Emitter 950nm RoHS: Compliant | 41 |
|
$2.2000 / $5.1000 | Buy Now |
Part Details for MTRS9520D
MTRS9520D CAD Models
MTRS9520D Part Data Attributes
|
MTRS9520D
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTRS9520D
Marktech Optoelectronics
Retroreflective Photoelectric Sensor, 0.5mm Min, 1.5mm Max, Cylindrical, Through Hole Mount, ROHS COMPLIANT, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Body Height | 3 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |