Part Details for MTRS1070 by Marktech Optoelectronics
Overview of MTRS1070 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTRS1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1056-ND
|
DigiKey | SENSOR REFLECTV 700NM PT TYPE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$1.9948 / $4.7400 | Buy Now |
DISTI #
193-MTRS1070
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Visible Emitter 700nm RoHS: Compliant | 24 |
|
$2.0300 / $4.7100 | Buy Now |
Part Details for MTRS1070
MTRS1070 CAD Models
MTRS1070 Part Data Attributes:
|
MTRS1070
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTRS1070
Marktech Optoelectronics
Reflective Object Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Gap Size | 1 mm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.25 mA | |
Output Voltage-Max | 20 V | |
Response Time | 30 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |