Part Details for MTRS0012C by Marktech Optoelectronics
Overview of MTRS0012C by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MTRS0012C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1469-ND
|
DigiKey | SENSOR REFLECTV 1200NM SWIR SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$32.6566 / $44.0000 | Buy Now |
DISTI #
193-MTRS0012C
|
Mouser Electronics | Optical Switches, Specialized 1200nm SMD Reflective Switch Flat Top RoHS: Compliant | 10 |
|
$32.3300 / $43.5700 | Buy Now |
Part Details for MTRS0012C
MTRS0012C CAD Models
MTRS0012C Part Data Attributes
|
MTRS0012C
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTRS0012C
Marktech Optoelectronics
Retroreflective Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-04-10 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Body Breadth | 3.3 mm | |
Body Height | 1.3 mm | |
Body Length or Diameter | 5.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |