Part Details for MTRA61274CB2-001 by TE Connectivity
Overview of MTRA61274CB2-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MTRA61274CB2-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-MTRA61274CB2-001-ND
|
DigiKey | 2-PORT MIMO 3G/4G/ISM/UMTS BLK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
26 In Stock |
|
$82.1859 / $95.7800 | Buy Now |
DISTI #
239-MTRA61274CB2-001
|
Mouser Electronics | Antennas OMNI,DB,PH,617/1690 MHZ RoHS: Compliant | 77 |
|
$74.7700 / $84.2300 | Buy Now |
|
Future Electronics | OMNI,DB,Ph,617/1690 MHz, 2-PORT MIMO, BLK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$77.0400 / $80.9000 | Buy Now |
DISTI #
AMPMTRA61274CB2-001
|
Heilind Electronics | OMNI,DB,PH,617/1690 MHZ | Americas - 0 in Stock |
|
$89.9737 / $94.1263 | Buy Now |
DISTI #
79326298
|
Verical | Antenna MIMO 4.7 Gain 960MHz/2700MHz Carton Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 10 |
|
$103.3660 / $107.2020 | Buy Now |
DISTI #
MTRA61274CB2-001
|
TTI | Antennas OMNI,DB,PH,617/1690 MHZ Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$72.4400 / $83.3900 | Buy Now |
DISTI #
AMPMTRA61274CB2-001
|
Interstate Connecting Components | OMNI,DB,PH,617/1690 MHZ | 0 |
|
$89.9737 / $94.1263 | Buy Now |
DISTI #
000000000006074595
|
Sager | Antennas OMNI,DB,PH,617/1690 MHZ Min Qty: 1 | 0 |
|
$78.9100 / $101.9700 | Buy Now |
Part Details for MTRA61274CB2-001
MTRA61274CB2-001 CAD Models
MTRA61274CB2-001 Part Data Attributes
|
MTRA61274CB2-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTRA61274CB2-001
TE Connectivity
Mobile Station Antenna, 4.7dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 4.7 dB | |
Mounting Feature | PANEL MOUNT | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |