Part Details for MTQN-MNG1-B02.R1-SP by Multi-Tech Systems Inc
Overview of MTQN-MNG1-B02.R1-SP by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTQN-MNG1-B02.R1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-MTQN-MNG1-B02.R1-SP-ND
|
DigiKey | RF TXRX MOD CELL U.FL CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$108.4900 | Buy Now |
DISTI #
MTQN-MNG1-B02.R1-SP
|
Avnet Americas | Modem Module Wireless 375Kbps 3.3V to 5V Screw Mount - Trays (Alt: MTQN-MNG1-B02.R1-SP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$72.2150 | Buy Now |
DISTI #
125-MTQNMNG1B02R1SP
|
Mouser Electronics | Modems LTE Cat M1 Embedded Cellular Modem(AT&T/Verizon)(1 Pk) | 14 |
|
$78.1900 / $92.1500 | Buy Now |
DISTI #
MTQN-MNG1-B02.R1-SP
|
Avnet Americas | Modem Module Wireless 375Kbps 3.3V to 5V Screw Mount - Trays (Alt: MTQN-MNG1-B02.R1-SP) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
$72.2150 | Buy Now |
|
Symmetry Electronics | Dragonfly Nano Embedded LTE Cat M1 Cellular Modem(AT&T/Verizon)(1 Pk) Min Qty: 1 | 0 |
|
$73.1700 | Buy Now |