There are no models available for this part yet.
Overview of MTQH322512SR10MBT by MetalLions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTQH322512SR10MBT by MetalLions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 100nH ��20% 18A SMD,3.2x2.5x1.2mm Power Inductors ROHS | 2980 |
|
$0.0841 / $0.1552 | Buy Now | ||
LCSC | 100nH 20% 18A 1210 Power Inductors ROHS | 2980 |
|
$0.0876 / $0.1617 | Buy Now |