Part Details for MTQH303020B2R2MBT by MetalLions
Overview of MTQH303020B2R2MBT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTQH303020B2R2MBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2uH 20% 6A 1212 Power Inductors ROHS | 2980 |
|
$0.1017 / $0.1875 | Buy Now |