Part Details for MTQH303015B220MBT by MetalLions
Overview of MTQH303015B220MBT by MetalLions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTQH303015B220MBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH 20% 1.6A 1212 Power Inductors ROHS | 113 |
|
$0.1682 / $0.1779 | Buy Now |