Part Details for MTQ-L4G1-B02.R2-SP by Multi-Tech Systems Inc
Overview of MTQ-L4G1-B02.R2-SP by Multi-Tech Systems Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTQ-L4G1-B02.R2-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-MTQ-L4G1-B02.R2-SP-ND
|
DigiKey | RF TXRX MODULE CELLULAR CHAS MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$190.6144 / $214.0200 | Buy Now |
DISTI #
MTQ-L4G1-B02.R2-SP
|
Avnet Americas | LTE Cat4 Cellular Embedded Modem with Fallback and GNSS 150Mbps 3.3Vdc to 5Vdc - Boxed Product (Development Kits) (Alt: MTQ-L4G1-B02.R2-SP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$155.8150 | Buy Now |
DISTI #
125-MTQL4G1B02.R2-SP
|
Mouser Electronics | Modems LTE Cat 4 Embedded Cellular Modem w/Fallback & GNSS (Global)(1 Pk) | 177 |
|
$175.1800 / $192.8200 | Buy Now |
|
Future Electronics | LTE Cat 4 Embedded Modem w/Fallback GNSS (1 Pk) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$152.7600 / $160.4000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$202.9900 / $217.4900 | Buy Now |