Part Details for MTPS7065MT by Marktech Optoelectronics
Overview of MTPS7065MT by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MTPS7065MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1152-ND
|
DigiKey | EMITTER VISIBLE 650NM 50MA SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$9.9801 / $18.1600 | Buy Now |
DISTI #
193-MTPS7065MT
|
Mouser Electronics | Standard LEDs - SMD Visible Emitter 650nm RoHS: Compliant | 111 |
|
$10.5600 / $18.5300 | Buy Now |
Part Details for MTPS7065MT
MTPS7065MT CAD Models
MTPS7065MT Part Data Attributes
|
MTPS7065MT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS7065MT
Marktech Optoelectronics
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | SINGLE COLOR LED |