Part Details for MTPR-1010-U by Adam Technologies Inc
Overview of MTPR-1010-U by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Price & Stock for MTPR-1010-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTPR-1010-U
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONNECTOR, MODULAR PLUG RoHS: Compliant | 0 |
|
$0.1790 / $0.2600 | Order Now |
|
Future Electronics | MTPR Series 10 Position Unshielded Clear Modular Plug For Round Cable RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 2000Bag |
|
$0.2150 / $0.2350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1636 / $0.3018 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.2733 / $0.2929 | Buy Now |