Part Details for MTPD2601K8-150 by Marktech Optoelectronics
Overview of MTPD2601K8-150 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTPD2601K8-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTPD2601K8-150-ND
|
DigiKey | SENSOR PHOTODIOD 800-2600NM TO39 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$22.3028 / $32.4800 | Buy Now |
DISTI #
193-MTPD2601K8-150
|
Mouser Electronics | Photodiodes 2600nm InGaAs PIN PD TO-39 Metal Can 1.5 AA Dome Lens RoHS: Compliant | 14 |
|
$25.4000 / $37.1400 | Buy Now |
Part Details for MTPD2601K8-150
MTPD2601K8-150 CAD Models
MTPD2601K8-150 Part Data Attributes
|
MTPD2601K8-150
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPD2601K8-150
Marktech Optoelectronics
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | PIN PHOTODIODE |