Part Details for MTPD1346SL-030 by Marktech Optoelectronics
Results Overview of MTPD1346SL-030 by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTPD1346SL-030 Information
MTPD1346SL-030 by Marktech Optoelectronics is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MTPD1346SL-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTPD1346SL-030-ND
|
DigiKey | SENSOR PHOTODIODE 1300NM TO46-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$8.0751 / $13.9700 | Buy Now |
DISTI #
193-MTPD1346SL-030
|
Mouser Electronics | Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Ball Lens RoHS: Compliant | 8 |
|
$7.6400 / $13.9100 | Buy Now |
Part Details for MTPD1346SL-030
MTPD1346SL-030 CAD Models
MTPD1346SL-030 Part Data Attributes
|
MTPD1346SL-030
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPD1346SL-030
Marktech Optoelectronics
PIN Photodiode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | PIN PHOTODIODE |