-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1364-ND
|
DigiKey | SENSOR PHOTODIODE 1300NM TO46-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$4.8750 / $9.5900 | Buy Now |
DISTI #
193-MTPD1346D-030
|
Mouser Electronics | Photodiodes 1700nm InGaAs PIN PD TO-46 Metal Can 0.3mm AA Flat Lens RoHS: Compliant | 10 |
|
$4.8700 / $12.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTPD1346D-030
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPD1346D-030
Marktech Optoelectronics
Optoelectronic Device,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | PIN PHOTODIODE |