Part Details for MTPD021375A by Essentra Components
Overview of MTPD021375A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTPD021375A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-MTPD021375A
|
Mouser Electronics | Adhesive Tapes HIGH TEMP MASKING DISC:MASKING TAPE GREEN RoHS: Compliant | 0 |
|
$64.9200 / $82.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$64.4600 | Buy Now |
|
Onlinecomponents.com | Masking Tape - Color - Green - Diameter - 34.9 mm (1.375 in) - Roll Quantity - 1000 - Overall Width - 33.3 mm (1.312 in) RoHS: Compliant | 0 |
|
$58.8800 / $83.3400 | Buy Now |