There are no models available for this part yet.
Overview of MTPD020437A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MTPD020437A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-MTPD020437A
|
Mouser Electronics | Adhesive Tapes HIGH TEMP MASKING DISC:POLYESTER GREEN RoHS: Compliant | 0 |
|
$107.5600 / $129.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$106.7800 | Buy Now | ||
Onlinecomponents.com | Masking Tape - Color - Green - Diameter - 11.1 mm (0.437 in) - Roll Quantity - 5000 - Overall Width - 10.3 mm (0.406 in) RoHS: Compliant | 0 |
|
$99.6500 / $131.6200 | Buy Now |