Part Details for MTP50P03HDL by onsemi
Results Overview of MTP50P03HDL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTP50P03HDL Information
MTP50P03HDL by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MTP50P03HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50A, 30V, 0.025OHM, P-CHANNEL, SI, POWER, MOSFET, TO-220AB | 3 |
|
$4.8000 / $7.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 125 |
|
RFQ |
Part Details for MTP50P03HDL
MTP50P03HDL CAD Models
MTP50P03HDL Part Data Attributes
|
MTP50P03HDL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTP50P03HDL
onsemi
Power MOSFET -30V -50A 25 mOhm Single P-Channel TO-220 Logic Level, TO-220 3 LEAD STANDARD, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTP50P03HDL
This table gives cross-reference parts and alternative options found for MTP50P03HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP50P03HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTP50P03HDL | Motorola Mobility LLC | Check for Price | 50A, 30V, 0.025ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP50P03HDL vs MTP50P03HDL |
MTP50P03HDL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MTP50P03HDL is -55°C to 150°C.
-
To ensure proper biasing, the MTP50P03HDL requires a Vgs of 10V to 15V and a Vds of 50V to 60V. Additionally, a gate resistor (Rg) of 1kΩ to 10kΩ is recommended to prevent oscillations.
-
For optimal thermal performance, it is recommended to use a PCB with a thermal pad and a heat sink. The device should be mounted on a copper plane with a minimum size of 1 inch x 1 inch. Additionally, a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K is recommended.
-
To protect the MTP50P03HDL from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and ensure that all personnel handling the device are grounded. Additionally, an ESD protection diode can be added to the circuit to protect the device from ESD events.
-
The maximum allowable power dissipation for the MTP50P03HDL is 150W. However, this value can be derated based on the operating temperature and other factors. It is recommended to consult the datasheet and perform thermal simulations to determine the maximum allowable power dissipation for a specific application.