-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Level Power MOSFET 60V, 12 A, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C7756
|
Newark | N Channel Mosfet, 60V, 12A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.6V, Msl:- Rohs Compliant: Yes |Onsemi MTP3055VL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 832 |
|
$0.7850 / $1.6000 | Buy Now |
DISTI #
31Y3093
|
Newark | Mosfet Transistor, N Channel, 12 A, 60 V, 0.1 Ohm, 5 V, 1.6 V Rohs Compliant: Yes |Onsemi MTP3055VL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 267 |
|
$0.8750 / $1.6900 | Buy Now |
DISTI #
27AC9477
|
Newark | 60V 12A Nch Ll Enhanc Rohs Compliant: Yes |Onsemi MTP3055VL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $1.6000 | Buy Now |
DISTI #
MTP3055VLFS-ND
|
DigiKey | MOSFET N-CH 60V 12A TO220-3 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6274 / $1.5000 | Buy Now |
DISTI #
MTP3055VL
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: MTP3055VL) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6224 / $0.7428 | Buy Now |
DISTI #
18C7756
|
Avnet Americas | Trans MOSFET N-CH 60V 12A 3-Pin(3+Tab) TO-220AB Rail - Bulk (Alt: 18C7756) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 832 Partner Stock |
|
$0.7850 / $1.6000 | Buy Now |
DISTI #
512-MTP3055VL
|
Mouser Electronics | MOSFET 60V Single N-Ch RoHS: Compliant | 0 |
|
$0.7180 / $1.5000 | Order Now |
|
Future Electronics | N-Channel 60 V 0.18 Ohm 48 W Logic Level Enhancement Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 303Tube |
|
$0.6300 / $0.7750 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.18 Ohm 48 W Logic Level Enhancement Transistor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6300 / $0.7750 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTP3055VL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTP3055VL
onsemi
Logic Level Power MOSFET 60V, 12 A, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 69 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MTP3055VL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP3055VL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP3055EL | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP3055VL vs MTP3055EL |
BUZ70L | Power Field-Effect Transistor, 12A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | MTP3055VL vs BUZ70L |
MTP3055E | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | MTP3055VL vs MTP3055E |
BUZ71A | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP3055VL vs BUZ71A |
MTP3055V | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MTP3055VL vs MTP3055V |
MTP3055VL_NL | Power Field-Effect Transistor, 12A I(D), 60V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MTP3055VL vs MTP3055VL_NL |
RFP3055LE | Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | MTP3055VL vs RFP3055LE |
2SK970 | Power Field-Effect Transistor, 10A I(D), 60V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Hitachi Ltd | MTP3055VL vs 2SK970 |
MTP3055E | TRANSISTOR 12 A, 60 V, 0.15 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN, FET General Purpose Power | National Semiconductor Corporation | MTP3055VL vs MTP3055E |
BUZ71A | 13A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | MTP3055VL vs BUZ71A |