Part Details for MTP2N60 by Semiconductor Technology Inc
Overview of MTP2N60 by Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP2N60
MTP2N60 CAD Models
MTP2N60 Part Data Attributes
|
MTP2N60
Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTP2N60
Semiconductor Technology Inc
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICONDUCTOR TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Surface Mount | NO |
Alternate Parts for MTP2N60
This table gives cross-reference parts and alternative options found for MTP2N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP2N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP2N55 | 2A, 550V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP2N60 vs MTP2N55 |
MTP2N60E | 2A, 600V, 3.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP2N60 vs MTP2N60E |
MTP2N60 | Power Field-Effect Transistor, 2A I(D), 600V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP2N60 vs MTP2N60 |
MTP2N55 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Semiconductor Technology Inc | MTP2N60 vs MTP2N55 |
MTP2N55 | Power Field-Effect Transistor, 2A I(D), 550V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP2N60 vs MTP2N55 |
MTP2N60E | 2A, 600V, 3.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | onsemi | MTP2N60 vs MTP2N60E |