Part Details for MTP2620-220M-D by CoilMX
Overview of MTP2620-220M-D by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP2620-220M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH 20% 25A SMD27x24mm Power Inductors ROHS | 29 |
|
$1.6101 / $2.5964 | Buy Now |