Part Details for MTP23P06 by Motorola Semiconductor Products
Overview of MTP23P06 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTP23P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | Part Number Only | 28 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | Part Number Only | 47 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Part Number Only | 4 |
|
$5.2500 / $6.3000 | Buy Now |
Part Details for MTP23P06
MTP23P06 CAD Models
MTP23P06 Part Data Attributes:
|
MTP23P06
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MTP23P06
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 23 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |