MTP156M060P1B
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED

Overview of MTP156M060P1B by Mallory Sonalert Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MTP156M060P1B by Mallory Sonalert Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTP156M060P1B by Mallory Sonalert Products Inc

MTP156M060P1B
Mallory Sonalert Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MALLORY SONALERT PRODUCTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Manufacturer Series
MTP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
60 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MTP156M060P1B
    Mallory Sonalert Products Inc
    Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP156M060P1B by Mallory Sonalert Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP156M060P1B by Mallory Sonalert Products Inc

Select Manufacturer
Which Manufacturer of MTP156M060P1B would you like to use for your alert(s)?
  • Please alert me when MTP156M060P1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTP156M060P1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP156M060P1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTP156M060P1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP156M060P1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP156M060P1B by Mallory Sonalert Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: