Part Details for MTO2812T by Interpoint
Overview of MTO2812T by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTO2812T
MTO2812T CAD Models
MTO2812T Part Data Attributes:
|
MTO2812T
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MTO2812T
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,1.0,400 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,1.0,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MTO2812T
This table gives cross-reference parts and alternative options found for MTO2812T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTO2812T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTO2812TF | Analog Circuit, Hybrid, MDIP10, | Interpoint | MTO2812T vs MTO2812TF |
MTO2812TF/ES | Analog Circuit, Hybrid, MDIP10, | Interpoint | MTO2812T vs MTO2812TF/ES |