Part Details for MTN2126-AG by Marktech Optoelectronics
Overview of MTN2126-AG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTN2126-AG
MTN2126-AG CAD Models
MTN2126-AG Part Data Attributes:
|
MTN2126-AG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTN2126-AG
Marktech Optoelectronics
7 Seg Numeric LED Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 26 mm | |
Infrared Range | NO | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 567 nm |