There are no models available for this part yet.
Overview of MTN15T0395 by Methode Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MTN15T0395 by Methode Electronics Inc
Part Data Attributes for MTN15T0395 by Methode Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
METHODE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLES: RG 59; RG 62; RG 62B; RG 210
|
Characteristic Impedance
|
95 Ω
|
Connector Type
|
RF TWINAXIAL-TWINAX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
0.2 GHz
|
Panel Mount
|
NO
|